Image for 1591SFBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591SFBK

DigiKey Part Number
1591SFBK-ND
Manufacturer
Manufacturer Product Number
1591SFBK
Description
BOX ABS BLACK 4.33"L X 3.23"W
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 4.331" L x 3.228" W (110.01mm x 81.99mm) X 1.729" (43.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
4.331" L x 3.228" W (110.01mm x 81.99mm)
Height
1.729" (43.92mm)
Area (L x W)
14.0in² (90cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant, Mounting Flange
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.247 lb (112.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.