Box Metal, Steel Gray Hinged Door 48.000" L x 12.000" W (1219.20mm x 304.80mm) X 36.000" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN4WM364812GY

DigiKey Part Number
164-HN4WM364812GY-ND
Manufacturer
Manufacturer Product Number
HN4WM364812GY
Description
BOX STEEL GRAY 48"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door 48.000" L x 12.000" W (1219.20mm x 304.80mm) X 36.000" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
48.000" L x 12.000" W (1219.20mm x 304.80mm)
Height
36.000" (914.40mm)
Area (L x W)
576in² (3716cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
12 Gauge
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3,436.47000$3,436.47
Manufacturers Standard Package
Unit Price without GST:$3,436.47000
Unit Price with GST:$3,780.11700