
15853H12A1 | |
|---|---|
DigiKey Part Number | 164-15853H12A1-ND |
Manufacturer | |
Manufacturer Product Number | 15853H12A1 |
Description | 15A 12 OUTLET VERTICAL STRIP W/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip 1080J Rack, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Rack, Vertical | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R (12) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cULus | |
Features | Switch | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.31000 | $193.31 |
| Unit Price without GST: | $193.31000 |
|---|---|
| Unit Price with GST: | $212.64100 |



