10 H Unshielded Inductor 50 mA 408Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157H

DigiKey Part Number
HM3520-ND
Manufacturer
Manufacturer Product Number
157H
Description
FIXED IND 10H 50MA 408 OHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 H Unshielded Inductor 50 mA 408Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
408Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
3.250" L x 1.750" W (82.55mm x 44.45mm)
Height - Seated (Max)
2.000" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$30.88000$30.88
5$26.40000$132.00
10$24.67400$246.74
25$22.56600$564.15
50$21.09200$1,054.60
100$20.09390$2,009.39
Manufacturers Standard Package
Unit Price without GST:$30.88000
Unit Price with GST:$33.96800