Enclosure ABS White Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556CAWH

DigiKey Part Number
164-1556CAWH-ND
Manufacturer
Manufacturer Product Number
1556CAWH
Description
ENCLOSURE ABS 4.72"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS White Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556CAWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Height
2.362" (60.00mm)
Area (L x W)
14.9in² (96cm²)
Design
Cover Included
Material
Color
White
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$16.36000$16.36
5$13.75400$68.77
10$12.77300$127.73
25$11.59120$289.78
50$10.77500$538.75
100$10.02040$1,002.04
250$9.10808$2,277.02
500$8.88442$4,442.21
Manufacturers Standard Package
Unit Price without GST:$16.36000
Unit Price with GST:$17.99600