Enclosure Polycarbonate Gray Cover Included 3.550" L x 3.550" W (90.17mm x 90.17mm) X 1.480" (37.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555E2F17GY

DigiKey Part Number
164-1555E2F17GY-ND
Manufacturer
Manufacturer Product Number
1555E2F17GY
Description
ENCLOSURE PC GRY 3.55"L X 3.55"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Gray Cover Included 3.550" L x 3.550" W (90.17mm x 90.17mm) X 1.480" (37.59mm)
Datasheet
 Datasheet
EDA/CAD Models
1555E2F17GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.550" L x 3.550" W (90.17mm x 90.17mm)
Height
1.480" (37.59mm)
Area (L x W)
12.6in² (81cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 129
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$32.40000$32.40
5$27.27000$136.35
10$25.33900$253.39
25$23.00920$575.23
50$21.39940$1,069.97
100$19.90930$1,990.93
250$19.33780$4,834.45
Manufacturers Standard Package
Unit Price without GST:$32.40000
Unit Price with GST:$35.64000