
1555B2F22GY | |
|---|---|
DigiKey Part Number | 164-1555B2F22GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555B2F22GY |
Description | ENCLOSURE PC GRY 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included 2.560" L x 2.560" W (65.02mm x 65.02mm) X 1.670" (42.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555B2F22GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.560" L x 2.560" W (65.02mm x 65.02mm) | |
Height | 1.670" (42.42mm) | |
Area (L x W) | 6.54in² (42.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.33000 | $28.33 |
| 5 | $23.83600 | $119.18 |
| 10 | $22.14600 | $221.46 |
| 25 | $20.10760 | $502.69 |
| 50 | $18.69920 | $934.96 |
| 100 | $17.39550 | $1,739.55 |
| 250 | $16.59688 | $4,149.22 |
| Unit Price without GST: | $28.33000 |
|---|---|
| Unit Price with GST: | $31.16300 |

