
1540M21 | |
|---|---|
DigiKey Part Number | HM3406-ND |
Manufacturer | |
Manufacturer Product Number | 1540M21 |
Description | FIXED IND 250UH 8A 41 MOHM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 8 A 41mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 41mOhm Max |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Vertical (Open) |
Type Toroidal | Size / Dimension 2.125" Dia x 0.937" W (53.97mm x 23.80mm) |
Inductance | Base Product Number |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.82000 | $32.82 |
| 10 | $26.50100 | $265.01 |
| 25 | $24.36640 | $609.16 |
| 50 | $22.87660 | $1,143.83 |
| 100 | $21.48630 | $2,148.63 |
| 250 | $19.94136 | $4,985.34 |
| Unit Price without GST: | $32.82000 |
|---|---|
| Unit Price with GST: | $36.10200 |

