
1539M32 | |
|---|---|
DigiKey Part Number | 1539M32-ND |
Manufacturer | |
Manufacturer Product Number | 1539M32 |
Description | FIXED IND 10MH 1.5A 1.55 OHM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 1.5 A 1.55Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1539M32 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.55Ohm Max |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 1.500" Dia (38.10mm) |
Inductance | Height - Seated (Max) 1.500" (38.10mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.94000 | $51.94 |
| 10 | $41.97600 | $419.76 |
| 25 | $38.61320 | $965.33 |
| 50 | $36.26440 | $1,813.22 |
| 100 | $34.07110 | $3,407.11 |
| 250 | $33.39716 | $8,349.29 |
| Unit Price without GST: | $51.94000 |
|---|---|
| Unit Price with GST: | $57.13400 |

