2.5 mH Unshielded Drum Core, Wirewound Inductor 2.8 A 464mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1539M30

DigiKey Part Number
HM3389-ND
Manufacturer
Manufacturer Product Number
1539M30
Description
FIXED IND 2.5MH 2.8A 464 MOHM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.5 mH Unshielded Drum Core, Wirewound Inductor 2.8 A 464mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
464mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.500" Dia (38.10mm)
Height - Seated (Max)
1.500" (38.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$51.42000$51.42
10$41.55700$415.57
25$38.22600$955.65
50$35.90080$1,795.04
100$33.72880$3,372.88
250$32.96692$8,241.73
Manufacturers Standard Package
Unit Price without GST:$51.42000
Unit Price with GST:$56.56200