
1539M09 | |
|---|---|
DigiKey Part Number | HM3374-ND |
Manufacturer | |
Manufacturer Product Number | 1539M09 |
Description | FIXED IND 2.5MH 850MA 2.04 OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH Unshielded Drum Core, Wirewound Inductor 850 mA 2.04Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.04Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.830" Dia (21.08mm) | |
Height - Seated (Max) | 0.910" (23.11mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.95000 | $28.95 |
| 10 | $23.35600 | $233.56 |
| 25 | $21.47200 | $536.80 |
| 50 | $20.15740 | $1,007.87 |
| 100 | $18.93050 | $1,893.05 |
| 250 | $17.43208 | $4,358.02 |
| 500 | $17.27738 | $8,638.69 |
| Unit Price without GST: | $28.95000 |
|---|---|
| Unit Price with GST: | $31.84500 |

