
145F | |
|---|---|
DigiKey Part Number | 145F-ND |
Manufacturer | |
Manufacturer Product Number | 145F |
Description | AUDIO XFMR 600CT / 200CT CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 200CT Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 200CT | |
DC Resistance (DCR) - Primary | 45Ohm | |
DC Resistance (DCR) - Secondary | 9Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 135mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.630" L x 0.880" W (41.40mm x 22.35mm) | |
Height - Seated (Max) | 0.810" (20.57mm) | |
Termination Style | Wire Leads | |
Weight | 0.088 lb (39.92 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.57000 | $40.57 |
| Unit Price without GST: | $40.57000 |
|---|---|
| Unit Price with GST: | $44.62700 |

