
1455NBTRD-10 | |
---|---|
DigiKey Part Number | HM2968-ND |
Manufacturer | |
Manufacturer Product Number | 1455NBTRD-10 |
Description | BEZEL OPEN PLASTIC RED 10/PACK |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) Translucent - Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455N Series | |
Size / Dimension | 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) | |
Color | Translucent - Red | |
Material | Polycarbonate (PC) | |
Base Product Number |
