
1447SL10HK | |
|---|---|
DigiKey Part Number | 164-1447SL10HK-ND |
Manufacturer | |
Manufacturer Product Number | 1447SL10HK |
Description | N4 DISCONNECT ENCL W/PANEL AND H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 37.300" L x 10.000" W (947.42mm x 254.00mm) X 60.000" (1524.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 37.300" L x 10.000" W (947.42mm x 254.00mm) | |
Height | 60.000" (1524.00mm) | |
Area (L x W) | 373in² (2406cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,602.74000 | $2,602.74 |
| Unit Price without GST: | $2,602.74000 |
|---|---|
| Unit Price with GST: | $2,863.01400 |

