
1418C12 | |
|---|---|
cms-digikey-product-number | 1418C12-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1418C12 |
cms-description | BOX STEEL GRAY 20"L X 16"W |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 1418C12 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 48 lbs (21.8 kg) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $793.69000 | $793.69 |
| Unit Price without GST: | $793.69000 |
|---|---|
| Unit Price with GST: | $873.05900 |






