



1411FBHU | |
|---|---|
DigiKey Part Number | HM2547-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBHU |
Description | BOX ALUM UNPAINTED 4"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 4.000" L x 2.250" W (101.60mm x 57.15mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBHU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 2.250" W (101.60mm x 57.15mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 9.00in² (58.1cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.76000 | $16.76 |
| 5 | $14.32400 | $71.62 |
| 10 | $13.38900 | $133.89 |
| 25 | $12.24560 | $306.14 |
| 50 | $11.45640 | $572.82 |
| Unit Price without GST: | $16.76000 |
|---|---|
| Unit Price with GST: | $18.43600 |



