



1411FBCU | |
|---|---|
DigiKey Part Number | HM2539-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBCU |
Description | BOX ALUM 3.24"L X 2.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 3.240" L x 2.260" W (82.30mm x 57.40mm) X 1.140" (28.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBCU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.240" L x 2.260" W (82.30mm x 57.40mm) | |
Height | 1.140" (28.96mm) | |
Area (L x W) | 7.32in² (47.2cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.12 lb (54.43 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.46000 | $14.46 |
| 5 | $12.14600 | $60.73 |
| 10 | $11.27800 | $112.78 |
| 25 | $10.23240 | $255.81 |
| 50 | $9.51140 | $475.57 |
| 100 | $8.84460 | $884.46 |
| 250 | $8.03844 | $2,009.61 |
| 500 | $7.71244 | $3,856.22 |
| Unit Price without GST: | $14.46000 |
|---|---|
| Unit Price with GST: | $15.90600 |



