Box Metal, Aluminum Gray Split Sides and End Panel(s) 10.020" L x 7.260" W (254.51mm x 184.40mm) X 3.840" (97.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1402H

DigiKey Part Number
HM1705-ND
Manufacturer
Manufacturer Product Number
1402H
Description
BOX ALUM GRAY 10.02"L X 7.26"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Split Sides and End Panel(s) 10.020" L x 7.260" W (254.51mm x 184.40mm) X 3.840" (97.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1402H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.020" L x 7.260" W (254.51mm x 184.40mm)
Height
3.840" (97.54mm)
Area (L x W)
72.5in² (468cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
12 Gauge
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 126
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$112.81000$112.81
5$96.43200$482.16
10$90.13400$901.34
25$86.10320$2,152.58
Manufacturers Standard Package
Unit Price without GST:$112.81000
Unit Price with GST:$124.09100