


1182U24 | |
|---|---|
DigiKey Part Number | HM2498-ND |
Manufacturer | |
Manufacturer Product Number | 1182U24 |
Description | PWR XFMR TOROIDAL 750VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 750VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 31.26A, Series 15.63A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 31.26A, Series 15.63A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 750VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 152.40mm Dia | |
Height - Seated (Max) | 73.15mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.41000 | $251.41 |
| 10 | $223.89600 | $2,238.96 |
| 25 | $213.80520 | $5,345.13 |
| 50 | $206.48020 | $10,324.01 |
| Unit Price without GST: | $251.41000 |
|---|---|
| Unit Price with GST: | $276.55100 |

