


1182T60 | |
|---|---|
DigiKey Part Number | HM2495-ND |
Manufacturer | |
Manufacturer Product Number | 1182T60 |
Description | PWR XFMR TOROIDAL 1500VA CHAS MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1500VA Power Transformer 117V, 234V Primary Parallel 60V, Series 120V Secondary Parallel 25A, Series 12.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 60V, Series 120V | |
Current - Output (Max) | Parallel 25A, Series 12.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 187.96mm Dia | |
Height - Seated (Max) | - | |
Voltage - Isolation | 4000Vrms | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $383.67000 | $383.67 |
| 10 | $341.68800 | $3,416.88 |
| 25 | $326.30280 | $8,157.57 |
| Unit Price without GST: | $383.67000 |
|---|---|
| Unit Price with GST: | $422.03700 |

