


1182N15 | |
|---|---|
DigiKey Part Number | HM2465-ND |
Manufacturer | |
Manufacturer Product Number | 1182N15 |
Description | PWR XFMR TOROIDAL 120VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 120VA Power Transformer 117V, 234V Primary Parallel 15V, Series 30V Secondary Parallel 8A, Series 4A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 8A, Series 4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 120VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm Dia | |
Height - Seated (Max) | 41.40mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.26000 | $120.26 |
| 10 | $107.11700 | $1,071.17 |
| 25 | $102.28840 | $2,557.21 |
| 50 | $98.78100 | $4,939.05 |
| 100 | $95.39390 | $9,539.39 |
| Unit Price without GST: | $120.26000 |
|---|---|
| Unit Price with GST: | $132.28600 |

