


1182H110 | |
|---|---|
DigiKey Part Number | HM2423-ND |
Manufacturer | |
Manufacturer Product Number | 1182H110 |
Description | PWR XFMR TOROIDAL 80VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 80VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 728mA, Series 364mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 110V, Series 220V | |
Current - Output (Max) | Parallel 728mA, Series 364mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 88.90mm Dia | |
Height - Seated (Max) | 38.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.58000 | $112.58 |
| 10 | $100.27600 | $1,002.76 |
| 25 | $95.75640 | $2,393.91 |
| 50 | $92.47280 | $4,623.64 |
| 100 | $89.30240 | $8,930.24 |
| Unit Price without GST: | $112.58000 |
|---|---|
| Unit Price with GST: | $123.83800 |

