Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

117K8

DigiKey Part Number
HM2413-ND
Manufacturer
Manufacturer Product Number
117K8
Description
AUDIO XFMR 8 / 25V CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
-
Impedance - Secondary (Ohms)
8
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
Sound Distribution
Frequency Range
100Hz ~ 9kHz
Frequency Response
1dB
Voltage - Isolation
-
Insertion Loss
2dB
Return Loss
-
Power Level
8W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.250" L x 1.750" W (82.55mm x 44.45mm)
Height - Seated (Max)
2.000" (50.80mm)
Termination Style
Solder Lug
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$54.49000$54.49
10$48.55700$485.57
25$46.37200$1,159.30
50$44.78360$2,239.18
100$43.24820$4,324.82
250$41.29876$10,324.69
Manufacturers Standard Package
Unit Price without GST:$54.49000
Unit Price with GST:$59.93900