
117K16 | |
|---|---|
DigiKey Part Number | HM2410-ND |
Manufacturer | |
Manufacturer Product Number | 117K16 |
Description | AUDIO XFMR 8 / 25V CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Sound Distribution | |
Frequency Range | 100Hz ~ 9kHz | |
Frequency Response | 1dB | |
Voltage - Isolation | - | |
Insertion Loss | 2dB | |
Return Loss | - | |
Power Level | 16W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.690" L x 2.000" W (93.73mm x 50.80mm) | |
Height - Seated (Max) | 2.310" (58.67mm) | |
Termination Style | Solder Lug | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.25000 | $56.25 |
| 10 | $50.12300 | $501.23 |
| 25 | $47.86800 | $1,196.70 |
| 50 | $46.22760 | $2,311.38 |
| 100 | $44.64310 | $4,464.31 |
| 250 | $42.63068 | $10,657.67 |
| Unit Price without GST: | $56.25000 |
|---|---|
| Unit Price with GST: | $61.87500 |

