
LG01-0356N2RL | |
|---|---|
DigiKey Part Number | 5843-LG01-0356N2RL-ND |
Manufacturer | |
Manufacturer Product Number | LG01-0356N2RL |
Description | CMC 35UH 4CH EXT TEMP 16P SMD |
Customer Reference | |
Detailed Description | 8 Line Common Mode Choke Surface Mount DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 8 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | UL | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | 16-SOIC (0.280", 7.11mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $2.86067 | $1,487.55 |
| Unit Price without GST: | $2.86067 |
|---|---|
| Unit Price with GST: | $3.14674 |

