
TG10G-HP10NZ5LFTR | |
|---|---|
DigiKey Part Number | 5843-TG10G-HP10NZ5LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG10G-HP10NZ5LFTR |
Description | ISO MOD 10G POE 1A 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.722" L x 0.487" W (18.34mm x 12.37mm) | |
Height - Seated (Max) | 0.255" (6.48mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | $10.75658 | $3,334.54 |
| Unit Price without GST: | $10.75658 |
|---|---|
| Unit Price with GST: | $11.83224 |

