
TG110-S120N2LF | |
|---|---|
DigiKey Part Number | 5843-TG110-S120N2LF-ND |
Manufacturer | |
Manufacturer Product Number | TG110-S120N2LF |
Description | ISO MOD 10/100 2CT:1CT 16P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $3.69227 | $1,919.98 |
| Unit Price without GST: | $3.69227 |
|---|---|
| Unit Price with GST: | $4.06150 |

