For For DC/DC Converters SMPS Transformer 500V Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGM-030P3RLTR

DigiKey Part Number
5843-TGM-030P3RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGM-030P3RLTR
Description
ISO MOD DC 1:1:1.5 5.5VUS 8P SMD
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 500V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
For DC/DC Converters
Applications
-
Intended Chipset
MAX845
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500V
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.280" W (7.62mm x 7.11mm)
Height - Seated (Max)
0.088" (2.24mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.85921$5,718.42
Manufacturers Standard Package
Unit Price without GST:$2.85921
Unit Price with GST:$3.14513