
TG01-RF10NS8LFTR | |
|---|---|
DigiKey Part Number | 5843-TG01-RF10NS8LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG01-RF10NS8LFTR |
Description | ISO MOD RF 1CH 0.25W 6P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.71706 | $2,717.06 |
| Unit Price without GST: | $2.71706 |
|---|---|
| Unit Price with GST: | $2.98877 |

