7.5µH General Purpose Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG01-FC07N1LF

DigiKey Part Number
5843-TG01-FC07N1LF-ND
Manufacturer
Manufacturer Product Number
TG01-FC07N1LF
Description
ISO MOD FBR 2CH 7.5UH 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5µH General Purpose Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
7.5µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
520$4.49890$2,339.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.49890
Unit Price with GST:$4.94879