
GS8642Z36GB-167IV | |
|---|---|
DigiKey Part Number | 2364-GS8642Z36GB-167IV-ND |
Manufacturer | |
Manufacturer Product Number | GS8642Z36GB-167IV |
Description | IC SRAM 72MBIT PARALLEL 119FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 72Mbit Parallel 167 MHz 119-FPBGA (22x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, ZBT | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V, 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-FPBGA (22x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $247.69214 | $3,467.69 |
| Unit Price without GST: | $247.69214 |
|---|---|
| Unit Price with GST: | $272.46135 |

