95C06E2GWT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $0.41598
Datasheet

Similar


E-Switch
In Stock: 6,412
Unit Price: $0.82000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $2.32000
Datasheet

Similar


E-Switch
In Stock: 10,853
Unit Price: $0.42000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.62320
Datasheet

Similar


E-Switch
In Stock: 41,248
Unit Price: $0.34000
Datasheet

Similar


E-Switch
In Stock: 37,954
Unit Price: $0.43000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.77518
Datasheet

Similar


E-Switch
In Stock: 15,062
Unit Price: $0.43000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.29143
Datasheet

Similar


E-Switch
In Stock: 6,215
Unit Price: $0.44000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.72070
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.95297
Datasheet

Similar


E-Switch
In Stock: 4,333
Unit Price: $0.49000
Datasheet
Image for 95C06E2GWT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06E2GWT

DigiKey Part Number
95C06E2GWT-ND
Manufacturer
Manufacturer Product Number
95C06E2GWT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
154$1.10597$170.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.10597
Unit Price with GST:$1.21657