90HGBW03RT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $7.65153
Datasheet
Image for 90HGBW03RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90HGBW03RT

DigiKey Part Number
90HGBW03RT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
90HGBW03RT
Description
SWITCH SLIDE DIP SPST 0.01A 30V
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 10mA 30VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
10mA
Voltage Rating
30VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.190" (4.83mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.370" (9.40mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes