


88BA2-072 | |
|---|---|
DigiKey Part Number | GH7751-ND |
Manufacturer | |
Manufacturer Product Number | 88BA2-072 |
Description | SWITCH KEYPAD 16KEY 0.01A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Polyester Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polyester Overlay | |
Output Type | Matrix | |
Legend | 0 ~ 9, A ~ F | |
Legend Color | White | |
Key Color | Blue | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | IP42 | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.01A @ 24VDC | |
Features | - | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.02000 | $123.02 |
| 10 | $101.75600 | $1,017.56 |
| 25 | $94.83200 | $2,370.80 |
| 50 | $90.21000 | $4,510.50 |
| 100 | $86.10290 | $8,610.29 |
| Unit Price without GST: | $123.02000 |
|---|---|
| Unit Price with GST: | $135.32200 |

