Parametric Equivalent

78HF02GWT | |
|---|---|
DigiKey Part Number | 78HF02GWT-ND |
Manufacturer | |
Manufacturer Product Number | 78HF02GWT |
Description | SWITCH SLIDE DIP DPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST 2 Position Surface Mount Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 78HF02GWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.327" (8.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.480" (12.19mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $10.06381 | $211.34 |
| Unit Price without GST: | $10.06381 |
|---|---|
| Unit Price with GST: | $11.07019 |


