
62A15-01-060C | |
|---|---|
DigiKey Part Number | GH7389-ND |
Manufacturer | |
Manufacturer Product Number | 62A15-01-060C |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.06000 | $106.06 |
| 5 | $90.24800 | $451.24 |
| 10 | $83.98800 | $839.88 |
| 25 | $76.16520 | $1,904.13 |
| 50 | $70.56680 | $3,528.34 |
| 100 | $65.22430 | $6,522.43 |
| Unit Price without GST: | $106.06000 |
|---|---|
| Unit Price with GST: | $116.66600 |

