
50ES60-01-1-06N | |
|---|---|
DigiKey Part Number | 50ES60-01-1-06N-ND |
Manufacturer | |
Manufacturer Product Number | 50ES60-01-1-06N |
Description | SWITCH ROTARY 6POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (4mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 60° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 18.77mm | |
Panel Cutout Dimensions | Circular - 7.11mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $71.52560 | $1,788.14 |
| Unit Price without GST: | $71.52560 |
|---|---|
| Unit Price with GST: | $78.67816 |

