Parametric Equivalent

ECQ-E2825KF | |
|---|---|
DigiKey Part Number | EF2825-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2825KF |
Description | CAP FILM 8.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2825KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.563" W (31.00mm x 14.30mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 10 | $2.61700 | $26.17 |
| 50 | $2.14400 | $107.20 |
| 100 | $1.99780 | $199.78 |
| 500 | $1.75054 | $875.27 |
| 1,000 | $1.67397 | $1,673.97 |
| 3,000 | $1.57933 | $4,737.99 |
| 5,000 | $1.54431 | $7,721.55 |
| Unit Price without GST: | $3.81000 |
|---|---|
| Unit Price with GST: | $4.19100 |


