
62AG22-L0-060C | |
|---|---|
DigiKey Part Number | GH7545-ND |
Manufacturer | |
Manufacturer Product Number | 62AG22-L0-060C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.94000 | $58.94 |
| 5 | $50.26400 | $251.32 |
| 10 | $46.83400 | $468.34 |
| 25 | $42.54880 | $1,063.72 |
| 50 | $39.48520 | $1,974.26 |
| 100 | $36.56310 | $3,656.31 |
| 250 | $32.90316 | $8,225.79 |
| Unit Price without GST: | $58.94000 |
|---|---|
| Unit Price with GST: | $64.83400 |

