Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14AP-L1-03-Y

DigiKey Part Number
GH7595CT-ND - Cut Tape (CT)
GH7595DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14AP-L1-03-Y
Description
SWITCH PUSH SPST-NO .1A 30V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
2 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 200 View Now
All prices are in AUD
Digi-Reel®
QuantityUnit PriceExt Price
1$49.99000$49.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$49.99000
Unit Price with GST:$54.98900

Other Suppliers on DigiKey

200In Stock
Ships from WEC