SMRF1812S-472KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: $2.67670
Datasheet
47 µH Shielded Molded Inductor 277 mA 2.6Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812S-472KLF

DigiKey Part Number
2639-SMRF1812S-472KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812S-472KLF
Description
FIXED IND 47UH 277MA 2.6 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 277 mA 2.6Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
159mA
Shielding
Shielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$2.67670$5,888.74
Manufacturers Standard Package
Unit Price without GST:$2.67670
Unit Price with GST:$2.94437