Image for MAX6069BAAWS+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6069BAAWS+T

DigiKey Part Number
505-MAX6069BAAWS+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6069BAAWS+T
Description
IC VREF SHUNT 2.048V 4WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 2 mA 4-WLP (1.16x0.88)
Datasheet
 Datasheet
EDA/CAD Models
MAX6069BAAWS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
2 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
60µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLBGA
Supplier Device Package
4-WLP (1.16x0.88)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 65,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.68718$6,717.95
5,000$2.63564$13,178.20
Manufacturers Standard Package
Unit Price without GST:$2.68718
Unit Price with GST:$2.95590