
CY62126EV30LL-45BVXIT | |
|---|---|
DigiKey Part Number | 448-CY62126EV30LL-45BVXITTR-ND - Tape & Reel (TR) 448-CY62126EV30LL-45BVXITCT-ND - Cut Tape (CT) 448-CY62126EV30LL-45BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62126EV30LL-45BVXIT |
Description | IC SRAM 1MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62126EV30LL-45BVXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 10 | $3.55500 | $35.55 |
| 25 | $3.45280 | $86.32 |
| 50 | $3.37500 | $168.75 |
| 100 | $3.29700 | $329.70 |
| 250 | $3.19392 | $798.48 |
| 500 | $3.11638 | $1,558.19 |
| 1,000 | $3.03946 | $3,039.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.96349 | $5,926.98 |
| 4,000 | $2.88864 | $11,554.56 |
| Unit Price without GST: | $3.81000 |
|---|---|
| Unit Price with GST: | $4.19100 |

