
SMAJ28CA | |
|---|---|
DigiKey Part Number | 4786-SMAJ28CATR-ND - Tape & Reel (TR) 4786-SMAJ28CACT-ND - Cut Tape (CT) 4786-SMAJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19800 | $1.98 |
| 100 | $0.12230 | $12.23 |
| 500 | $0.08938 | $44.69 |
| 1,000 | $0.07870 | $78.70 |
| 2,000 | $0.06971 | $139.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.05625 | $421.88 |
| 15,000 | $0.05078 | $761.70 |
| 22,500 | $0.04798 | $1,079.55 |
| 37,500 | $0.04484 | $1,681.50 |
| 52,500 | $0.04298 | $2,256.45 |
| 75,000 | $0.04117 | $3,087.75 |
| 187,500 | $0.03720 | $6,975.00 |
| 375,000 | $0.03507 | $13,151.25 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

