


BZT52B16S | |
|---|---|
DigiKey Part Number | 4786-BZT52B16STR-ND - Tape & Reel (TR) 4786-BZT52B16SCT-ND - Cut Tape (CT) 4786-BZT52B16SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B16S |
Description | DIODE ZENER 16V 300MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11500 | $1.15 |
| 100 | $0.07120 | $7.12 |
| 500 | $0.05134 | $25.67 |
| 1,000 | $0.04489 | $44.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03666 | $109.98 |
| 6,000 | $0.03250 | $195.00 |
| 9,000 | $0.03037 | $273.33 |
| 15,000 | $0.02797 | $419.55 |
| 21,000 | $0.02655 | $557.55 |
| 30,000 | $0.02517 | $755.10 |
| 75,000 | $0.02213 | $1,659.75 |
| 150,000 | $0.02025 | $3,037.50 |
| 300,000 | $0.01867 | $5,601.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

