
3.0SMCJ13A | |
|---|---|
DigiKey Part Number | 4786-3.0SMCJ13ATR-ND - Tape & Reel (TR) 4786-3.0SMCJ13ACT-ND - Cut Tape (CT) 4786-3.0SMCJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ13A |
Description | TVS DIODE 13VWM 21.6VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.6V Clamp 139.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.6V | |
Current - Peak Pulse (10/1000µs) | 139.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.60400 | $6.04 |
| 100 | $0.38720 | $38.72 |
| 500 | $0.29352 | $146.76 |
| 1,000 | $0.26331 | $263.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22488 | $674.64 |
| 6,000 | $0.20551 | $1,233.06 |
| 9,000 | $0.19564 | $1,760.76 |
| 15,000 | $0.18455 | $2,768.25 |
| 21,000 | $0.17798 | $3,737.58 |
| 30,000 | $0.17160 | $5,148.00 |
| 75,000 | $0.16614 | $12,460.50 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |

