
MP11636 | |
|---|---|
DigiKey Part Number | 5254-MP11636TR-ND - Tape & Reel (TR) 5254-MP11636CT-ND - Cut Tape (CT) 5254-MP11636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11636 |
Description | 48.0 MHz GXO-7506L/B Ultra-Low J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.78255 | $9,565.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.69000 | $66.90 |
| 25 | $6.42040 | $160.51 |
| 50 | $6.22260 | $311.13 |
| 100 | $6.02990 | $602.99 |
| 250 | $5.78292 | $1,445.73 |
| 500 | $5.60182 | $2,800.91 |
| 1,000 | $5.42570 | $5,425.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.67000 | $8.67 |
| 10 | $6.67800 | $66.78 |
| 25 | $6.14400 | $153.60 |
| 50 | $5.81160 | $290.58 |
| 100 | $5.53000 | $553.00 |
| 250 | $5.22356 | $1,305.89 |
| 500 | $5.03278 | $2,516.39 |
| 1,000 | $4.87155 | $4,871.55 |
| Unit Price without GST: | $7.40000 |
|---|---|
| Unit Price with GST: | $8.14000 |

