
MP05347 | |
|---|---|
DigiKey Part Number | 5254-MP05347TR-ND - Tape & Reel (TR) 5254-MP05347CT-ND - Cut Tape (CT) 5254-MP05347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05347 |
Description | 32.7680KHZ GSX-315 CRYSTAL 20, 7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.57500 | $5.75 |
| 25 | $0.54440 | $13.61 |
| 50 | $0.52160 | $26.08 |
| 100 | $0.50020 | $50.02 |
| 250 | $0.47292 | $118.23 |
| 500 | $0.45338 | $226.69 |
| 1,000 | $0.43461 | $434.61 |
| 2,500 | $0.41100 | $1,027.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.38015 | $3,421.35 |
| 18,000 | $0.36444 | $6,559.92 |
| 27,000 | $0.35556 | $9,600.12 |
| 45,000 | $0.34469 | $15,511.05 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

