
G120P03S2 | |
|---|---|
DigiKey Part Number | 3141-G120P03S2TR-ND - Tape & Reel (TR) 3141-G120P03S2CT-ND - Cut Tape (CT) 3141-G120P03S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G120P03S2 |
Description | MOSFET 30V 16A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A (Tc) 1.4W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Tc) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2835pF @ 15V | |
Power - Max | 1.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.27900 | $12.79 |
| 100 | $0.84720 | $84.72 |
| 500 | $0.66182 | $330.91 |
| 1,000 | $0.60212 | $602.12 |
| 2,000 | $0.56488 | $1,129.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50966 | $2,038.64 |
| 8,000 | $0.47416 | $3,793.28 |
| 12,000 | $0.46150 | $5,538.00 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |

