
G07P04S | |
|---|---|
DigiKey Part Number | 3141-G07P04STR-ND - Tape & Reel (TR) 3141-G07P04SCT-ND - Cut Tape (CT) 3141-G07P04SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G07P04S |
Description | P40V,RD(MAX)<18M@-10V,RD(MAX)<22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 7A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.85500 | $8.55 |
| 100 | $0.55650 | $55.65 |
| 500 | $0.42756 | $213.78 |
| 1,000 | $0.38602 | $386.02 |
| 2,000 | $0.35106 | $702.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32164 | $1,286.56 |
| 8,000 | $0.29690 | $2,375.20 |
| 12,000 | $0.28430 | $3,411.60 |
| 20,000 | $0.27014 | $5,402.80 |
| 28,000 | $0.26767 | $7,494.76 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

